



UVY2V100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12993-1-ND - Cut Tape (CT) 493-12993-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V100MPD1TD |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.6 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.04800 | $50.48 |
| 50 | $3.82140 | $191.07 |
| 100 | $3.43250 | $343.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.76226 | $1,381.13 |
| 1,000 | $2.55105 | $2,551.05 |
| 1,500 | $2.44447 | $3,666.70 |
| 2,500 | $2.32560 | $5,814.00 |
| 3,500 | $2.25575 | $7,895.12 |
| 5,000 | $2.18823 | $10,941.15 |

