
SFR01MZPF2101 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF2101TR-ND - Tape & Reel (TR) 846-SFR01MZPF2101CT-ND - Cut Tape (CT) 846-SFR01MZPF2101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF2101 |
Description | RES SMD 2.1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.37500 | $18.75 |
| 100 | $0.31730 | $31.73 |
| 250 | $0.25980 | $64.95 |
| 500 | $0.22674 | $113.37 |
| 1,000 | $0.20077 | $200.77 |
| 5,000 | $0.15935 | $796.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14731 | $1,473.10 |
| 20,000 | $0.13774 | $2,754.80 |
| 30,000 | $0.13308 | $3,992.40 |
| 50,000 | $0.12804 | $6,402.00 |
| 70,000 | $0.12515 | $8,760.50 |
| 100,000 | $0.12241 | $12,241.00 |

