



UVY2G470MHD1TN | |
|---|---|
DigiKey Part Number | 493-12990-1-ND - Cut Tape (CT) 493-12990-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G470MHD1TN |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $13.28600 | $132.86 |
| 50 | $10.44780 | $522.39 |
| 100 | $9.55090 | $955.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.59280 | $2,148.20 |
| 500 | $8.00840 | $4,004.20 |
| 750 | $7.71363 | $5,785.22 |
| 1,250 | $7.38494 | $9,231.18 |
| 1,750 | $7.19184 | $12,585.72 |
| 2,500 | $7.00521 | $17,513.03 |

