



UVY2G3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-12989-1-ND - Cut Tape (CT) 493-12989-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G3R3MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 34 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.1 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.46100 | $34.61 |
| 50 | $2.58320 | $129.16 |
| 100 | $2.30530 | $230.53 |
| 500 | $1.82534 | $912.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67390 | $1,673.90 |
| 2,000 | $1.54795 | $3,095.90 |
| 3,000 | $1.48439 | $4,453.17 |
| 5,000 | $1.41354 | $7,067.70 |
| 7,000 | $1.37187 | $9,603.09 |
| 10,000 | $1.33164 | $13,316.40 |

