



UVY2G2R2MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY2G2R2MPD1TACT-ND - Cut Tape (CT) UVY2G2R2MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G2R2MPD1TA |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G2R2MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 27 mA @ 120 Hz | |
Ripple Current @ High Frequency | 31.05 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.35400 | $33.54 |
| 50 | $2.49940 | $124.97 |
| 100 | $2.22880 | $222.88 |
| 500 | $1.76268 | $881.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.61544 | $1,615.44 |
| 2,000 | $1.49307 | $2,986.14 |
| 3,000 | $1.43128 | $4,293.84 |
| 5,000 | $1.36237 | $6,811.85 |
| 7,000 | $1.32188 | $9,253.16 |
| 10,000 | $1.28274 | $12,827.40 |

