



UVY2E220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12983-1-ND - Cut Tape (CT) 493-12983-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2E220MPD1TD |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120.75 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.57100 | $45.71 |
| 50 | $3.44480 | $172.24 |
| 100 | $3.08880 | $308.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.47550 | $1,237.75 |
| 1,000 | $2.28204 | $2,282.04 |
| 1,500 | $2.18434 | $3,276.51 |
| 2,500 | $2.07544 | $5,188.60 |
| 3,500 | $2.01140 | $7,039.90 |
| 5,000 | $1.94955 | $9,747.75 |

