10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2E100MPD1TD

DigiKey Part Number
493-12981-1-ND - Cut Tape (CT)
493-12981-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2E100MPD1TD
Description
CAP ALUM 10UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2E100MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Ripple Current @ High Frequency
81.65 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,027
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.97100$39.71
50$2.98120$149.06
100$2.66710$266.71
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.03926$1,019.63
1,000$1.87368$1,873.68
1,500$1.79004$2,685.06
2,500$1.69682$4,242.05
3,500$1.64197$5,746.89
5,000$1.58900$7,945.00
Manufacturers Standard Package