



UVY2E100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12981-1-ND - Cut Tape (CT) 493-12981-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2E100MPD1TD |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 81.65 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97100 | $39.71 |
| 50 | $2.98120 | $149.06 |
| 100 | $2.66710 | $266.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.03926 | $1,019.63 |
| 1,000 | $1.87368 | $1,873.68 |
| 1,500 | $1.79004 | $2,685.06 |
| 2,500 | $1.69682 | $4,242.05 |
| 3,500 | $1.64197 | $5,746.89 |
| 5,000 | $1.58900 | $7,945.00 |

