



UVY2A470MPD1TA | |
---|---|
DigiKey Part Number | 493-UVY2A470MPD1TACT-ND - Cut Tape (CT) UVY2A470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A470MPD1TA |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A470MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $3.72100 | $37.21 |
50 | $2.78900 | $139.45 |
100 | $2.49350 | $249.35 |
500 | $1.98374 | $991.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.82298 | $1,822.98 |
2,000 | $1.68925 | $3,378.50 |
3,000 | $1.62176 | $4,865.28 |
5,000 | $1.54650 | $7,732.50 |
7,000 | $1.50227 | $10,515.89 |
10,000 | $1.45953 | $14,595.30 |
12,000 | $1.43922 | $17,270.64 |
24,000 | $1.37046 | $32,891.04 |
25,000 | $1.36680 | $34,170.00 |