VY Series 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VY Series 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2A221MHD1TO

DigiKey Part Number
493-12950-1-ND - Cut Tape (CT)
493-12950-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2A221MHD1TO
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2A221MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
585 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.70000$10.70
10$6.89000$68.90
50$5.28660$264.33
100$4.77870$477.87
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.90410$1,952.05
1,000$3.62850$3,628.50
1,500$3.48949$5,234.23
2,500$3.33442$8,336.05
3,500$3.24331$11,351.59
5,000$3.15528$15,776.40
6,000$3.11341$18,680.46
12,000$2.97177$35,661.24
12,500$2.96422$37,052.75
Manufacturers Standard Package