



UVY1V221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY1V221MPD1TACT-ND - Cut Tape (CT) UVY1V221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1V221MPD1TA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1V221MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.65600 | $26.56 |
| 50 | $1.96500 | $98.25 |
| 100 | $1.74540 | $174.54 |
| 500 | $1.36674 | $683.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24704 | $1,247.04 |
| 2,000 | $1.14748 | $2,294.96 |
| 3,000 | $1.09724 | $3,291.72 |
| 5,000 | $1.04119 | $5,205.95 |
| 7,000 | $1.00825 | $7,057.75 |
| 10,000 | $0.97641 | $9,764.10 |

