UVY1J330MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2,008
Unit Price: $4.68000
Datasheet

Similar


Nichicon
In Stock: 2,247
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 165
Unit Price: $2.55000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,375
Unit Price: $2.96000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.60355
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,547
Unit Price: $3.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,885
Unit Price: $3.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,039
Unit Price: $3.28000
Datasheet

Similar


Chemi-Con
In Stock: 1,495
Unit Price: $3.94000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 54
Unit Price: $5.17000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.63488
Datasheet
UVY SERIES 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVY SERIES 6.30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1J330MED

DigiKey Part Number
UVY1J330MED-ND
Manufacturer
Manufacturer Product Number
UVY1J330MED
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1J330MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes