



UVY1J101MPD1TD | |
---|---|
DigiKey Part Number | 493-12928-1-ND - Cut Tape (CT) 493-12928-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J101MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.64400 | $26.44 |
50 | $1.95760 | $97.88 |
100 | $1.73990 | $173.99 |
500 | $1.36418 | $682.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.24553 | $1,245.53 |
2,000 | $1.14683 | $2,293.66 |
3,000 | $1.09702 | $3,291.06 |
5,000 | $1.04145 | $5,207.25 |
7,000 | $1.00879 | $7,061.53 |
10,000 | $0.97724 | $9,772.40 |
12,000 | $0.96223 | $11,546.76 |
24,000 | $0.91144 | $21,874.56 |
25,000 | $0.90873 | $22,718.25 |