



UVY1J101MPD1TA | |
---|---|
DigiKey Part Number | 493-UVY1J101MPD1TACT-ND - Cut Tape (CT) UVY1J101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1J101MPD1TA |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J101MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.72000 | $37.20 |
50 | $2.78520 | $139.26 |
100 | $2.49040 | $249.04 |
500 | $1.98148 | $990.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25924 | $1,259.24 |
2,000 | $1.15972 | $2,319.44 |
3,000 | $1.10944 | $3,328.32 |
5,000 | $1.05341 | $5,267.05 |
7,000 | $1.02045 | $7,143.15 |
10,000 | $0.98861 | $9,886.10 |
12,000 | $0.97348 | $11,681.76 |
24,000 | $0.92224 | $22,133.76 |
25,000 | $0.91951 | $22,987.75 |