UHW Series 16-27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHW Series 16-27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1H102MHD6TN

DigiKey Part Number
493-UHW1H102MHD6TNCT-ND - Cut Tape (CT)
UHW1H102MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1H102MHD6TN
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1H102MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.962 A @ 120 Hz
Ripple Current @ High Frequency
3.27 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.33000$17.33
10$11.36400$113.64
50$8.88920$444.46
100$8.10920$810.92
Tape & Box (TB)
QuantityUnit PriceExt Price
250$7.27496$1,818.74
500$6.76636$3,383.18
750$6.50979$4,882.34
1,250$6.22367$7,779.59
1,750$6.05550$10,597.12
2,500$5.89304$14,732.60
3,000$5.81582$17,447.46
6,000$5.55440$33,326.40
6,250$5.54049$34,628.06
Manufacturers Standard Package