



UVY1H330MDD | |
|---|---|
DigiKey Part Number | 493-17363-ND |
Manufacturer | |
Manufacturer Product Number | UVY1H330MDD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H330MED | Nichicon | 1,304 | 493-17040-ND | $0.00000 | Similar |
| UPM1H330MED | Nichicon | 193 | 493-15744-ND | $4.69000 | Similar |
| UPV1H330MGD | Nichicon | 7 | 493-17186-ND | $5.59000 | Similar |
| UVY1H330MDD1TD | Nichicon | 4,000 | 493-12918-3-ND | $0.53839 | Parametric Equivalent |
| UVZ1H330MDD | Nichicon | 8,792 | 493-1339-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.98000 | $49.00 |
| 100 | $0.86080 | $86.08 |
| 500 | $0.65558 | $327.79 |
| 1,000 | $0.59047 | $590.47 |
| 2,500 | $0.52095 | $1,302.38 |

