UVY1H221MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 594
Unit Price: $7.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 871
Unit Price: $11.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,102
Unit Price: $7.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.08944

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.08944

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.19573
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5,661
Unit Price: $4.60000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,711
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,102
Unit Price: $6.49000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8,744
Unit Price: $6.66000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1H221MPD1TD

DigiKey Part Number
493-12916-1-ND - Cut Tape (CT)
493-12916-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1H221MPD1TD
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1H221MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.57100$45.71
50$3.44800$172.40
100$3.09210$309.21
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.47828$1,239.14
1,000$2.28467$2,284.67
1,500$2.18692$3,280.38
2,500$2.07790$5,194.75
3,500$2.01382$7,048.37
5,000$1.95190$9,759.50
Manufacturers Standard Package