



UVY1E472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12909-1-ND - Cut Tape (CT) 493-12909-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1E472MHD1TN |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1E472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.57 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8055 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 10 | $12.25800 | $122.58 |
| 50 | $9.60760 | $480.38 |
| 100 | $8.77070 | $877.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.18788 | $1,796.97 |
| 500 | $6.67996 | $3,339.98 |
| 750 | $6.42363 | $4,817.72 |
| 1,250 | $6.13778 | $7,672.23 |
| 1,750 | $5.96984 | $10,447.22 |
| 2,500 | $5.80750 | $14,518.75 |

