



UVY1C331MED1TD | |
|---|---|
DigiKey Part Number | 493-12897-1-ND - Cut Tape (CT) 493-12897-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1C331MED1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1C331MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 337.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.35100 | $23.51 |
| 50 | $1.73300 | $86.65 |
| 100 | $1.53740 | $153.74 |
| 500 | $1.19968 | $599.84 |
| 1,000 | $1.09280 | $1,092.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00397 | $2,007.94 |
| 4,000 | $0.93008 | $3,720.32 |
| 6,000 | $0.89279 | $5,356.74 |
| 10,000 | $0.85121 | $8,512.10 |
| 14,000 | $0.82678 | $11,574.92 |
| 20,000 | $0.80317 | $16,063.40 |

