



UVY1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-14736-1-ND - Cut Tape (CT) 493-14736-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1C102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 575 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.95500 | $39.55 |
| 50 | $2.96460 | $148.23 |
| 100 | $2.65140 | $265.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.11194 | $1,055.97 |
| 1,000 | $1.94151 | $1,941.51 |
| 1,500 | $1.85554 | $2,783.31 |
| 2,500 | $1.75963 | $4,399.07 |
| 3,500 | $1.70324 | $5,961.34 |
| 5,000 | $1.64876 | $8,243.80 |

