



UVY0J102MPD1TA | |
---|---|
DigiKey Part Number | 493-UVY0J102MPD1TACT-ND - Cut Tape (CT) UVY0J102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY0J102MPD1TA |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY0J102MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 448.5 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.61300 | $36.13 |
50 | $2.70800 | $135.40 |
100 | $2.41980 | $241.98 |
500 | $1.92268 | $961.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.76586 | $1,765.86 |
2,000 | $1.63559 | $3,271.18 |
3,000 | $1.56981 | $4,709.43 |
5,000 | $1.49645 | $7,482.25 |
7,000 | $1.45335 | $10,173.45 |
10,000 | $1.41169 | $14,116.90 |
12,000 | $1.39189 | $16,702.68 |
24,000 | $1.32487 | $31,796.88 |
25,000 | $1.32131 | $33,032.75 |