VR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2W4R7MPD1TD

DigiKey Part Number
493-12880-1-ND - Cut Tape (CT)
493-12880-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2W4R7MPD1TD
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2W4R7MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
88 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.95800$39.58
50$2.97740$148.87
100$2.66450$266.45
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.12352$1,061.76
1,000$1.95364$1,953.64
1,500$1.86795$2,801.93
2,500$1.77233$4,430.82
3,500$1.71615$6,006.53
5,000$1.66182$8,309.10
6,000$1.63602$9,816.12
12,000$1.54860$18,583.20
12,500$1.54394$19,299.25
Manufacturers Standard Package