2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2V2R2MPD1TD

DigiKey Part Number
493-12871-1-ND - Cut Tape (CT)
493-12871-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2V2R2MPD1TD
Description
CAP ALUM 2.2UF 20% 350V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2V2R2MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
60.8 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2G2R2MPD1TDNichicon1,037493-13879-1-ND$7.23000Upgrade
UVK2G2R2MPD1TANichicon1,999493-UVK2G2R2MPD1TACT-ND$7.15000Parametric Equivalent
UVR2V2R2MPDNichicon2,277493-1215-ND$4.11000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.35100$23.51
50$1.73300$86.65
100$1.53580$153.58
500$1.19640$598.20
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.08910$1,089.10
2,000$0.99986$1,999.72
3,000$0.95479$2,864.37
5,000$0.90455$4,522.75
7,000$0.87499$6,124.93
10,000$0.84644$8,464.40
Manufacturers Standard Package