



UVR2C100MPD1TA | |
---|---|
DigiKey Part Number | 493-UVR2C100MPD1TACT-ND - Cut Tape (CT) UVR2C100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2C100MPD1TA |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C100MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 128 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.39800 | $23.98 |
50 | $1.77020 | $88.51 |
100 | $1.57080 | $157.08 |
500 | $1.22672 | $613.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.11801 | $1,118.01 |
2,000 | $1.02753 | $2,055.06 |
3,000 | $0.98184 | $2,945.52 |
5,000 | $0.93090 | $4,654.50 |
7,000 | $0.90093 | $6,306.51 |
10,000 | $0.87200 | $8,720.00 |
12,000 | $0.85824 | $10,298.88 |
24,000 | $0.81165 | $19,479.60 |
25,000 | $0.80917 | $20,229.25 |