VR Series 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series 14mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2A470MPD1TD

DigiKey Part Number
493-12821-1-ND - Cut Tape (CT)
493-12821-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2A470MPD1TD
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2A470MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
460 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.30700$23.07
50$1.69960$84.98
100$1.50750$150.75
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.17532$587.66
1,000$1.07039$1,070.39
1,500$1.01729$1,525.93
2,500$0.95812$2,395.30
3,500$0.92331$3,231.59
5,000$0.88969$4,448.45
6,000$0.87369$5,242.14
12,000$0.81954$9,834.48
12,500$0.81665$10,208.12
Manufacturers Standard Package