



UVR2A331MHD1TO | |
---|---|
DigiKey Part Number | 493-12819-1-ND - Cut Tape (CT) 493-12819-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A331MHD1TO |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A331MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $7.83300 | $78.33 |
50 | $6.04000 | $302.00 |
100 | $5.47260 | $547.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.93504 | $1,967.52 |
1,000 | $3.65792 | $3,657.92 |
1,500 | $3.51803 | $5,277.05 |
2,500 | $3.36211 | $8,405.27 |
3,500 | $3.27049 | $11,446.72 |
5,000 | $3.18194 | $15,909.70 |
6,000 | $3.13987 | $18,839.22 |
12,000 | $2.99741 | $35,968.92 |
12,500 | $2.98982 | $37,372.75 |