UVR2A100MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 4,388
Unit Price: $3.28000
Datasheet

Upgrade


Nichicon
In Stock: 218
Unit Price: $3.94000
Datasheet

Direct


Rubycon
In Stock: 50,098
Unit Price: $2.30000
Datasheet

Direct


Rubycon
In Stock: 11,936
Unit Price: $2.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36050
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,477
Unit Price: $1.89000
Datasheet
VR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2A100MED1TD

DigiKey Part Number
493-12813-1-ND - Cut Tape (CT)
493-12813-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2A100MED1TD
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2A100MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,343 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,343In Stock
Ships from WEC