



UVR1V471MPD1TD | |
---|---|
DigiKey Part Number | 493-5931-1-ND - Cut Tape (CT) 493-5931-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V471MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 975 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.58600 | $25.86 |
50 | $1.91480 | $95.74 |
100 | $1.70130 | $170.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.33298 | $666.49 |
1,000 | $1.21654 | $1,216.54 |
1,500 | $1.15775 | $1,736.62 |
2,500 | $1.09220 | $2,730.50 |
3,500 | $1.05361 | $3,687.63 |
5,000 | $1.01632 | $5,081.60 |
6,000 | $0.99861 | $5,991.66 |
12,000 | $0.93858 | $11,262.96 |
12,500 | $0.93538 | $11,692.25 |