UVR1V470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2,771
Unit Price: $1.81000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $2.14000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.47000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 2,713
Unit Price: $2.06000
Datasheet

Upgrade


Chemi-Con
In Stock: 5
Unit Price: $3.86000
Datasheet

Upgrade


Chemi-Con
In Stock: 1
Unit Price: $3.70000
Datasheet

Upgrade


Chemi-Con
In Stock: 4
Unit Price: $3.78000
Datasheet

Similar


Panasonic Industry
In Stock: 4,165
Unit Price: $2.06000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $2.06000
Datasheet

Similar


Panasonic Industry
In Stock: 108
Unit Price: $4.03000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.07636
Datasheet

Similar


Panasonic Industry
In Stock: 1,339
Unit Price: $4.28000
Datasheet

Similar


Panasonic Industry
In Stock: 3,257
Unit Price: $4.36000
Datasheet

Similar


Panasonic Industry
In Stock: 986
Unit Price: $4.36000
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1V470MDD

DigiKey Part Number
493-1080-ND
Manufacturer
Manufacturer Product Number
UVR1V470MDD
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1V470MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
260 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes