



UVR1V332MHD | |
|---|---|
DigiKey Part Number | 493-1087-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V332MHD |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.622 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $11.56800 | $115.68 |
| 50 | $9.04360 | $452.18 |
| 100 | $8.24700 | $824.70 |
| 500 | $6.87564 | $3,437.82 |
| 1,000 | $6.44393 | $6,443.93 |
| 2,500 | $5.98348 | $14,958.70 |
| 5,000 | $5.70307 | $28,515.35 |

