



UVR1H3R3MDD1TA | |
|---|---|
DigiKey Part Number | 493-6099-1-ND - Cut Tape (CT) 493-6099-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H3R3MDD1TA |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H3R3MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 70 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1H3R3MDD1TD | Nichicon | 630 | 493-5921-1-ND | $2.14000 | Direct |
| ECA-1HM3R3 | Panasonic Industry | 3,334 | P5176-ND | $1.89000 | Direct |
| ESK335M050AC3AA | KEMET | 16,454 | 399-6606-ND | $1.32000 | Direct |
| ECA-1HM3R3I | Panasonic Industry | 4,199 | 10-ECA-1HM3R3ICT-ND | $1.89000 | Similar |
| ECE-A1HKA3R3 | Panasonic Industry | 53,384 | P826-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.30700 | $13.07 |
| 50 | $0.94880 | $47.44 |
| 100 | $0.83370 | $83.37 |
| 500 | $0.63420 | $317.10 |

