VR Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1E332MHD1TN

DigiKey Part Number
493-12778-1-ND - Cut Tape (CT)
493-12778-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1E332MHD1TN
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1E332MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Ripple Current @ High Frequency
2.277 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.09000$13.09
10$8.47900$84.79
50$6.55600$327.80
100$5.94760$594.76
Tape & Box (TB)
QuantityUnit PriceExt Price
250$5.29844$1,324.61
500$4.90216$2,451.08
750$4.70212$3,526.59
1,250$4.47913$5,598.91
1,750$4.34800$7,609.00
2,500$4.22137$10,553.43
3,000$4.16117$12,483.51
6,000$3.95734$23,744.04
6,250$3.94650$24,665.62
Manufacturers Standard Package