



UVR1E221MPD1TA | |
---|---|
DigiKey Part Number | 493-6097-1-ND - Cut Tape (CT) 493-6097-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E221MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 495 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.72000 | $17.20 |
50 | $1.25620 | $62.81 |
100 | $1.10890 | $110.89 |
500 | $0.85366 | $426.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.77298 | $772.98 |
2,000 | $0.70586 | $1,411.72 |
3,000 | $0.67198 | $2,015.94 |
5,000 | $0.63416 | $3,170.80 |
7,000 | $0.61192 | $4,283.44 |
10,000 | $0.59044 | $5,904.40 |
12,000 | $0.58023 | $6,962.76 |
24,000 | $0.54563 | $13,095.12 |
25,000 | $0.54378 | $13,594.50 |