



UVR1C472MHD1TN | |
---|---|
DigiKey Part Number | 493-12771-1-ND - Cut Tape (CT) 493-12771-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C472MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.415 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.76000 | $12.76 |
10 | $8.27300 | $82.73 |
50 | $6.39140 | $319.57 |
100 | $5.79620 | $579.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.16016 | $1,290.04 |
500 | $4.77192 | $2,385.96 |
750 | $4.57612 | $3,432.09 |
1,250 | $4.35776 | $5,447.20 |
1,750 | $4.22941 | $7,401.47 |
2,500 | $4.10536 | $10,263.40 |
3,000 | $4.04644 | $12,139.32 |
6,000 | $3.84684 | $23,081.04 |
6,250 | $3.83619 | $23,976.19 |