



UVR1C471MPD1TD | |
|---|---|
DigiKey Part Number | UVR1C471MPDDCT-ND - Cut Tape (CT) UVR1C471MPDDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 660 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75100 | $17.51 |
| 50 | $1.28100 | $64.05 |
| 100 | $1.13050 | $113.05 |
| 500 | $0.87000 | $435.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78754 | $787.54 |
| 2,000 | $0.71893 | $1,437.86 |
| 3,000 | $0.68430 | $2,052.90 |
| 5,000 | $0.64565 | $3,228.25 |
| 7,000 | $0.62293 | $4,360.51 |
| 10,000 | $0.60098 | $6,009.80 |

