



UVR1C330MDD1TA | |
---|---|
DigiKey Part Number | 493-17458-1-ND - Cut Tape (CT) 493-17458-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C330MDD1TA |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C330MDD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.26400 | $12.64 |
50 | $0.91300 | $45.65 |
100 | $0.80220 | $80.22 |
500 | $0.61024 | $305.12 |
1,000 | $0.54940 | $549.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.47497 | $949.94 |
4,000 | $0.43484 | $1,739.36 |