UVR & UHV Series 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVR & UHV Series 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1A222MPD1TD

DigiKey Part Number
493-12754-1-ND - Cut Tape (CT)
493-12754-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1A222MPD1TD
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1A222MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.265 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,338
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.99100$39.91
50$3.00020$150.01
100$2.68500$268.50
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.14290$1,071.45
1,000$1.97179$1,971.79
1,500$1.88547$2,828.20
2,500$1.78914$4,472.85
3,500$1.73255$6,063.93
5,000$1.67784$8,389.20
6,000$1.65182$9,910.92
12,000$1.56378$18,765.36
12,500$1.55908$19,488.50
Manufacturers Standard Package