



UVR1A102MPD1TD | |
---|---|
DigiKey Part Number | 493-5903-1-ND - Cut Tape (CT) 493-5903-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A102MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 747.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.69300 | $26.93 |
50 | $1.99360 | $99.68 |
100 | $1.77280 | $177.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.39078 | $695.39 |
1,000 | $1.27024 | $1,270.24 |
1,500 | $1.20937 | $1,814.06 |
2,500 | $1.14146 | $2,853.65 |
3,500 | $1.10154 | $3,855.39 |
5,000 | $1.06295 | $5,314.75 |
6,000 | $1.04459 | $6,267.54 |
12,000 | $0.98247 | $11,789.64 |
12,500 | $0.97915 | $12,239.38 |