UVP SERIES 27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVP SERIES 27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1V471MHD1TO

DigiKey Part Number
493-12724-1-ND - Cut Tape (CT)
493-12724-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1V471MHD1TO
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1V471MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
655 mA @ 120 Hz
Ripple Current @ High Frequency
982.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.40000$12.40
10$8.01400$80.14
50$6.18280$309.14
100$5.60400$560.40
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.38846$2,194.23
1,000$4.08973$4,089.73
1,500$3.93898$5,908.47
2,500$3.77098$9,427.45
3,500$3.67226$12,852.91
5,000$3.57688$17,884.40
12,500$3.36987$42,123.38
Manufacturers Standard Package