330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1V331MHD1TO

DigiKey Part Number
493-12722-1-ND - Cut Tape (CT)
493-12722-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1V331MHD1TO
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1V331MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
505 mA @ 120 Hz
Ripple Current @ High Frequency
757.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.67000$11.67
10$7.52300$75.23
50$5.78960$289.48
100$5.24200$524.20
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.29870$2,149.35
1,000$4.00157$4,001.57
1,500$3.85166$5,777.49
2,500$3.68452$9,211.30
3,500$3.58629$12,552.01
5,000$3.49138$17,456.90
6,000$3.44628$20,677.68
12,000$3.29359$39,523.08
12,500$3.28545$41,068.12
Manufacturers Standard Package