



UVP1V331MHD1TO | |
|---|---|
DigiKey Part Number | 493-12722-1-ND - Cut Tape (CT) 493-12722-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1V331MHD1TO |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1V331MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 505 mA @ 120 Hz | |
Ripple Current @ High Frequency | 757.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.52300 | $75.23 |
| 50 | $5.78960 | $289.48 |
| 100 | $5.24200 | $524.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.29870 | $2,149.35 |
| 1,000 | $4.00157 | $4,001.57 |
| 1,500 | $3.85166 | $5,777.49 |
| 2,500 | $3.68452 | $9,211.30 |
| 3,500 | $3.58629 | $12,552.01 |
| 5,000 | $3.49138 | $17,456.90 |
| 6,000 | $3.44628 | $20,677.68 |
| 12,000 | $3.29359 | $39,523.08 |
| 12,500 | $3.28545 | $41,068.12 |

