



UVP1H221MHD | |
---|---|
DigiKey Part Number | 493-6086-ND |
Manufacturer | |
Manufacturer Product Number | UVP1H221MHD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1H221MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 720 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $6.99600 | $69.96 |
50 | $5.36840 | $268.42 |
100 | $4.85350 | $485.35 |
500 | $3.96822 | $1,984.11 |
1,000 | $3.68928 | $3,689.28 |
2,500 | $3.39150 | $8,478.75 |
5,000 | $3.21017 | $16,050.85 |