



UVP1E331MHD1TO | |
---|---|
DigiKey Part Number | 493-12694-1-ND - Cut Tape (CT) 493-12694-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1E331MHD1TO |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E331MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.56100 | $65.61 |
50 | $5.02020 | $251.01 |
100 | $4.53410 | $453.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.52072 | $1,760.36 |
1,000 | $3.26937 | $3,269.37 |
1,500 | $3.14251 | $4,713.77 |
2,500 | $3.00115 | $7,502.88 |
3,500 | $2.91803 | $10,213.10 |
5,000 | $2.83777 | $14,188.85 |
12,500 | $2.66353 | $33,294.12 |
25,000 | $2.55747 | $63,936.75 |