



UVP1C471MPD | |
|---|---|
DigiKey Part Number | 493-6081-ND |
Manufacturer | |
Manufacturer Product Number | UVP1C471MPD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C471MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 485 mA @ 120 Hz | |
Ripple Current @ High Frequency | 727.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.87000 | $58.70 |
| 50 | $4.46600 | $223.30 |
| 200 | $3.65365 | $730.73 |
| 600 | $3.19118 | $1,914.71 |
| 1,000 | $3.01811 | $3,018.11 |
| 2,600 | $2.75139 | $7,153.61 |
| 5,000 | $2.60441 | $13,022.05 |

