



UVP1C470MED1TD | |
|---|---|
DigiKey Part Number | 493-12686-1-ND - Cut Tape (CT) 493-12686-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1C470MED1TD |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C470MED1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 190 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1C470MED | Nichicon | 2,622 | 493-6080-ND | $4.03000 | Parametric Equivalent |
| UVP1E470MED1TD | Nichicon | 904 | 493-12695-1-ND | $4.69000 | Parametric Equivalent |
| ECE-A1EN470UI | Panasonic Industry | 1,450 | 10-ECE-A1EN470UICT-ND | $4.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.48300 | $24.83 |
| 50 | $1.83180 | $91.59 |
| 100 | $1.62540 | $162.54 |

