



UVP1A222MHD1TN | |
---|---|
DigiKey Part Number | 493-12674-1-ND - Cut Tape (CT) 493-12674-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1A222MHD1TN |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1A222MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.472 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $9.68900 | $96.89 |
50 | $7.53120 | $376.56 |
100 | $6.84960 | $684.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.83012 | $1,457.53 |
500 | $5.40710 | $2,703.55 |
750 | $5.19373 | $3,895.30 |
1,250 | $4.95583 | $6,194.79 |
1,750 | $4.81596 | $8,427.93 |
2,500 | $4.68086 | $11,702.15 |
6,250 | $4.38763 | $27,422.69 |
12,500 | $4.20913 | $52,614.12 |