



UVK2W220MHD1TO | |
---|---|
DigiKey Part Number | 493-12656-1-ND - Cut Tape (CT) 493-12656-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2W220MHD1TO |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2W220MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 224 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $9.10600 | $91.06 |
50 | $7.06140 | $353.07 |
100 | $6.41530 | $641.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.27918 | $2,639.59 |
1,000 | $4.93054 | $4,930.54 |
1,500 | $4.75461 | $7,131.91 |
2,500 | $4.55852 | $11,396.30 |
3,500 | $4.44325 | $15,551.38 |
5,000 | $4.33191 | $21,659.55 |
6,000 | $4.27901 | $25,674.06 |
12,000 | $4.09990 | $49,198.80 |
12,500 | $4.09035 | $51,129.38 |