



UVK2V4R7MPD1TA | |
---|---|
DigiKey Part Number | 493-UVK2V4R7MPD1TACT-ND - Cut Tape (CT) UVK2V4R7MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2V4R7MPD1TA |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2V4R7MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.49100 | $44.91 |
50 | $3.38960 | $169.48 |
100 | $3.04050 | $304.05 |
500 | $2.43884 | $1,219.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52478 | $1,524.78 |
2,000 | $1.40880 | $2,817.60 |
3,000 | $1.35027 | $4,050.81 |
5,000 | $1.28497 | $6,424.85 |
7,000 | $1.24659 | $8,726.13 |
10,000 | $1.20952 | $12,095.20 |
12,000 | $1.19190 | $14,302.80 |
24,000 | $1.13223 | $27,173.52 |
25,000 | $1.12904 | $28,226.00 |