UVK SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK SERIES 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2G3R3MPD1TD

DigiKey Part Number
493-12645-1-ND - Cut Tape (CT)
493-12645-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2G3R3MPD1TD
Description
CAP ALUM 3.3UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2G3R3MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Ripple Current @ High Frequency
76.8 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.30100$33.01
50$2.46660$123.33
100$2.19970$219.97
500$1.74156$870.78
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.59679$1,596.79
2,000$1.47650$2,953.00
3,000$1.41577$4,247.31
5,000$1.34803$6,740.15
7,000$1.30824$9,157.68
10,000$1.26977$12,697.70
12,000$1.25149$15,017.88
24,000$1.18959$28,550.16
25,000$1.18629$29,657.25
Manufacturers Standard Package