



UVK2G3R3MPD1TD | |
---|---|
DigiKey Part Number | 493-12645-1-ND - Cut Tape (CT) 493-12645-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2G3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G3R3MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.8 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.30100 | $33.01 |
50 | $2.46660 | $123.33 |
100 | $2.19970 | $219.97 |
500 | $1.74156 | $870.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.59679 | $1,596.79 |
2,000 | $1.47650 | $2,953.00 |
3,000 | $1.41577 | $4,247.31 |
5,000 | $1.34803 | $6,740.15 |
7,000 | $1.30824 | $9,157.68 |
10,000 | $1.26977 | $12,697.70 |
12,000 | $1.25149 | $15,017.88 |
24,000 | $1.18959 | $28,550.16 |
25,000 | $1.18629 | $29,657.25 |